
04028DE24P-ZUK-1 | |
---|---|
DigiKey Part Number | 12-04028DE24P-ZUK-1-ND |
Manufacturer | |
Manufacturer Product Number | 04028DE24P-ZUK-1 |
Description | 40X40X28MM, 24VDC, 18,000 RPM, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 1.840 in H2O (458.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 21.6 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.204.67000 | kr.204.67 |
10 | kr.167.16800 | kr.1,671.68 |
25 | kr.153.12120 | kr.3,828.03 |
50 | kr.144.00000 | kr.7,200.00 |
Unit Price without VAT: | kr.204.67000 |
---|---|
Unit Price with VAT: | kr.255.83750 |