
CFM-8015BF-240-363-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8015BF-240-363-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015BF-240-363-20 |
Description | FAN AXIAL 80X15.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.40mm | |
Air Flow | 46.5 CFM (1.30m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 36.3dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.56000 | kr.68.56 |
| 10 | kr.56.55400 | kr.565.54 |
| 25 | kr.51.93560 | kr.1,298.39 |
| 50 | kr.48.58920 | kr.2,429.46 |
| 180 | kr.45.63378 | kr.8,214.08 |
| Unit Price without VAT: | kr.68.56000 |
|---|---|
| Unit Price with VAT: | kr.85.70000 |






