
SW3832D | |
|---|---|
DigiKey Part Number | SW3832D-ND |
Manufacturer | |
Manufacturer Product Number | SW3832D |
Description | SWITCH ROCKER 3PDT 30A 30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3832D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.304.34940 | kr.30,434.94 |
| Unit Price without VAT: | kr.304.34940 |
|---|---|
| Unit Price with VAT: | kr.380.43675 |




