Parametric Equivalent

| SW3832D/U | |
|---|---|
| DigiKey Part Number | SW3832D/U-ND | 
| Manufacturer | |
| Manufacturer Product Number | SW3832D/U | 
| Description | SWITCH ROCKER 3PDT 30A 30V | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch 3PDT 30A (DC) Panel Mount, Flange | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SW3832D/U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Flange | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | ||
| Actuator Type | Concave (Standard V) | |
| Color - Actuator/Cap | White | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Screw Terminal | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -10°C ~ 70°C | |
| Approval Agency | CSA, UL | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 25,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.304.34940 | kr.30,434.94 | 
| Unit Price without VAT: | kr.304.34940 | 
|---|---|
| Unit Price with VAT: | kr.380.43675 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark