Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN11B2B1W01-AT401A | |
|---|---|
DigiKey Part Number | 360-MN11B2B1W01-AT401A-ND |
Manufacturer | |
Manufacturer Product Number | MN11B2B1W01-AT401A |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11B2B1W01-AT401A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2011B2B1W01-AT401A | NKK Switches | 0 | 360-M2011B2B1W01-AT401A-ND | kr.0.00000 | Parametric Equivalent |
| M2011B2B1W01-AT401H | NKK Switches | 0 | 360-M2011B2B1W01-AT401H-ND | kr.0.00000 | Parametric Equivalent |
| M2011B2B1W01-AT401S | NKK Switches | 0 | 360-M2011B2B1W01-AT401S-ND | kr.0.00000 | Parametric Equivalent |
| MN11B2B1W01 | NKK Switches | 42 | 360-MN11B2B1W01-ND | kr.67.01000 | Parametric Equivalent |
| MN11B2B1W01-AT401H | NKK Switches | 0 | 360-MN11B2B1W01-AT401H-ND | kr.81.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.22000 | kr.81.22 |
| Unit Price without VAT: | kr.81.22000 |
|---|---|
| Unit Price with VAT: | kr.101.52500 |


