MFR Recommended

M2011B2B1W01-AT401S | |
|---|---|
DigiKey Part Number | 360-M2011B2B1W01-AT401S-ND |
Manufacturer | |
Manufacturer Product Number | M2011B2B1W01-AT401S |
Description | SWITCH TOGGLE SPST 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN11B2B1W01-AT401S | NKK Switches | 0 | 360-MN11B2B1W01-AT401S-ND | kr.86.29000 | MFR Recommended |

