MFR Recommended

MB2061SS2W45-BA | |
|---|---|
DigiKey Part Number | MB2061SS2W45-BA-ND |
Manufacturer | |
Manufacturer Product Number | MB2061SS2W45-BA |
Description | MINIATURE PUSHBUTTON/MULTI-FUNCT |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MB2061SS2W45-BA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBN25SS2W45-BA | NKK Switches | 0 | 360-MBN25SS2W45-BA-ND | kr.129.53000 | MFR Recommended |


