
MBN25SS2W45-BA | |
|---|---|
DigiKey Part Number | 360-MBN25SS2W45-BA-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SS2W45-BA |
Description | BRACKET PC MOUNT MINIATURE PUSHB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MBN25SS2W45-BA Models |
Category | Current Rating (Amps) 3A (AC), 2A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.53000 | kr.129.53 |
| Unit Price without VAT: | kr.129.53000 |
|---|---|
| Unit Price with VAT: | kr.161.91250 |

