MB2011LS1A01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.61.66000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 26
Unit Price: kr.45.92000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.59.92000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.163.25000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.127.97000
Datasheet
MB2011LS1A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB2011LS1A01
IP Rated Switches | Datasheet Preview

MB2011LS1A01

DigiKey Part Number
MB2011LS1A01-ND
Manufacturer
Manufacturer Product Number
MB2011LS1A01
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.