Similar
Similar
Similar

M2T23SA5G03 | |
|---|---|
DigiKey Part Number | M2T23SA5G03-ND |
Manufacturer | |
Manufacturer Product Number | M2T23SA5G03 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2T23SA5G03 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP3T1B4M2QE | E-Switch | 0 | 100AWDP3T1B4M2QE-ND | kr.21.28815 | Similar |
| 100DP3T1B2M2QE | E-Switch | 1.503 | 100DP3T1B2M2QE-ND | kr.28.66000 | Similar |
| E203SD1CQE | C&K | 0 | CKN9858-ND | kr.114.88000 | Similar |



