Similar
Similar




E203SD1CQE | |
|---|---|
DigiKey Part Number | CKN9858-ND |
Manufacturer | |
Manufacturer Product Number | E203SD1CQE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E203SD1CQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP3T1B4M2QE | E-Switch | 0 | 100AWDP3T1B4M2QE-ND | kr.21.28815 | Similar |
| 100DP3T1B2M2QE | E-Switch | 1.503 | 100DP3T1B2M2QE-ND | kr.28.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.88000 | kr.114.88 |
| 10 | kr.99.15800 | kr.991.58 |
| 25 | kr.93.49200 | kr.2,337.30 |
| 80 | kr.86.74788 | kr.6,939.83 |
| 160 | kr.82.95256 | kr.13,272.41 |
| 320 | kr.79.31697 | kr.25,381.43 |
| 560 | kr.76.49245 | kr.42,835.77 |
| Unit Price without VAT: | kr.114.88000 |
|---|---|
| Unit Price with VAT: | kr.143.60000 |













