M2T22S4A5W40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 216
Unit Price: kr.42.12000
Datasheet

Similar


E-Switch
In Stock: 1.324
Unit Price: kr.33.35000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.27.39354
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.43.05250
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.185.18000
Datasheet

Similar


C&K
In Stock: 12
Unit Price: kr.104.30000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.103.46000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.167.25000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2T22S4A5W40

DigiKey Part Number
M2T22S4A5W40-ND
Manufacturer
Manufacturer Product Number
M2T22S4A5W40
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2T22S4A5W40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.