Similar
Similar
Similar
Similar
Similar
Similar

1825143-3 | |
|---|---|
DigiKey Part Number | 1825143-3-ND |
Manufacturer | |
Manufacturer Product Number | 1825143-3 |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T2B4M7QE | E-Switch | 93 | 100DP1T2B4M7QE-ND | kr.33.09000 | Similar |
| 100DP1T2B4M7RE | E-Switch | 0 | 100DP1T2B4M7RE-ND | kr.23.95886 | Similar |
| 34BWDP12B4M7QT | Grayhill Inc. | 0 | 34BWDP12B4M7QT-ND | kr.39.27998 | Similar |
| 7201MD9AV2QE | C&K | 0 | CKN1476-ND | kr.115.32000 | Similar |
| A223P41Y9AV2Q | Electroswitch | 0 | A223P41Y9AV2Q-ND | kr.182.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.16710 | kr.14,083.55 |
| Unit Price without VAT: | kr.28.16710 |
|---|---|
| Unit Price with VAT: | kr.35.20888 |





