Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M2T22S4A5G40 | |
|---|---|
DigiKey Part Number | 360-1884-ND |
Manufacturer | |
Manufacturer Product Number | M2T22S4A5G40 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2T22S4A5G40 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T2B4M7RE | E-Switch | 196 | EG2444-ND | kr.41.78000 | Similar |
| 100DP1T2B4M7QE | E-Switch | 93 | 100DP1T2B4M7QE-ND | kr.33.09000 | Similar |
| 1825143-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1825143-3-ND | kr.28.16710 | Similar |
| 34BWDP12B4M7QT | Grayhill Inc. | 0 | 34BWDP12B4M7QT-ND | kr.39.27998 | Similar |
| 7201MD9AV2BE | C&K | 62 | CKN1384-ND | kr.116.21000 | Similar |








