M2012SD3W03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: kr.44.38000
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: kr.37.81680
Datasheet

Similar


APEM Inc.
In Stock: 22
Unit Price: kr.30.18000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M2012SD3W03
M2012SD3W03
IP Rated Switches | Datasheet Preview

M2012SD3W03

DigiKey Part Number
M2012SD3W03-ND
Manufacturer
Manufacturer Product Number
M2012SD3W03
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012SD3W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.50mm Dia
Part Status
Obsolete
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12SD3W03NKK Switches0360-MN12SD3W03-NDkr.44.38000MFR Recommended
8F1012-ZNidec Components0563-1702-NDkr.37.81680MFR Recommended
5236ABAPEM Inc.22679-2462-NDkr.30.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes