
MN12SD3W03 | |
|---|---|
DigiKey Part Number | 360-MN12SD3W03-ND |
Manufacturer | |
Manufacturer Product Number | MN12SD3W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12SD3W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.80000 | kr.44.80 |
| 10 | kr.37.26700 | kr.372.67 |
| 25 | kr.34.51640 | kr.862.91 |
| 50 | kr.32.58880 | kr.1,629.44 |
| 100 | kr.30.80900 | kr.3,080.90 |
| 250 | kr.28.69760 | kr.7,174.40 |
| 500 | kr.27.28512 | kr.13,642.56 |
| 1.000 | kr.26.02829 | kr.26,028.29 |
| Unit Price without VAT: | kr.44.80000 |
|---|---|
| Unit Price with VAT: | kr.56.00000 |


