Similar
Similar
Similar

KP0215ANAKG03RGB-1FJB | |
|---|---|
DigiKey Part Number | KP0215ANAKG03RGB-1FJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ANAKG03RGB-1FJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0215ANAKG03RGB-1FJB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Obsolete | Illumination Voltage (Nominal) 2.0, 2.9, 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0215ANAKG03RGBP-1FJB | NKK Switches | 0 | KP0215ANAKG03RGBP-1FJB-ND | kr.72.28000 | Similar |
| LP11OA1NASBW | E-Switch | 0 | LP11OA1NASBW-ND | kr.53.30926 | Similar |
| LP11OA1NBSRR | E-Switch | 0 | LP11OA1NBSRR-ND | kr.60.21100 | Similar |


