Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0215ANAKG03RGBP-1FJB

DigiKey Part Number
KP0215ANAKG03RGBP-1FJB-ND
Manufacturer
Manufacturer Product Number
KP0215ANAKG03RGBP-1FJB
Description
SWITCH PB MINI ILLUMINATED RGB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KP0215ANAKG03RGBP-1FJB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Blue/Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.0, 2.9, 2.9 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 50°C
Circuit
Mechanical Life
5,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.28000kr.72.28
10kr.62.37300kr.623.73
25kr.58.81240kr.1,470.31
50kr.56.25100kr.2,812.55
100kr.53.79740kr.5,379.74
250kr.50.71012kr.12,677.53
500kr.48.48858kr.24,244.29
1.000kr.46.35960kr.46,359.60
Manufacturers Standard Package
Unit Price without VAT:kr.72.28000
Unit Price with VAT:kr.90.35000