Similar
Similar

KP0215ANAKG036CF | |
|---|---|
DigiKey Part Number | KP0215ANAKG036CF-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ANAKG036CF |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Obsolete | Illumination Voltage (Nominal) 2.0, 3.1 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0215ANAKG03RGBP | NKK Switches | 20 | KP0215ANAKG03RGBP-ND | kr.65.49000 | Similar |
| LP11OA1NASRG | E-Switch | 0 | LP11OA1NASRG-ND | kr.42.76456 | Similar |


