
KP0215ANAKG03RGBP | |
|---|---|
DigiKey Part Number | KP0215ANAKG03RGBP-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ANAKG03RGBP |
Description | SWITCH PB MINI ILLUMINATED RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 2.9, 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 10 | kr.56.55300 | kr.565.53 |
| 25 | kr.53.32720 | kr.1,333.18 |
| 50 | kr.51.00540 | kr.2,550.27 |
| 100 | kr.48.78000 | kr.4,878.00 |
| 250 | kr.45.98200 | kr.11,495.50 |
| 500 | kr.43.96828 | kr.21,984.14 |
| 1.000 | kr.42.03870 | kr.42,038.70 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |

