Parametric Equivalent
Parametric Equivalent

JB15KP-1G | |
|---|---|
DigiKey Part Number | JB15KP-1G-ND |
Manufacturer | |
Manufacturer Product Number | JB15KP-1G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15KP-1G Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 176gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 11.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB15KP-1A | NKK Switches | 415 | JB15KP-1A-ND | kr.22.51000 | Parametric Equivalent |
| JB15KP-1B | NKK Switches | 75 | JB15KP-1B-ND | kr.22.51000 | Parametric Equivalent |
| JB15KP-1C | NKK Switches | 75 | JB15KP-1C-ND | kr.22.51000 | Parametric Equivalent |
| JB15KP-1E | NKK Switches | 0 | JB15KP-1E-ND | kr.22.32000 | Parametric Equivalent |
| JB15KP-1F | NKK Switches | 0 | JB15KP-1F-ND | kr.22.32000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |














