



JB15KP-1A | |
|---|---|
DigiKey Part Number | JB15KP-1A-ND |
Manufacturer | |
Manufacturer Product Number | JB15KP-1A |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15KP-1A Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 176gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 11.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.18.85500 | kr.188.55 |
| 25 | kr.17.47320 | kr.436.83 |
| 100 | kr.15.56980 | kr.1,556.98 |
| 250 | kr.14.46280 | kr.3,615.70 |
| 500 | kr.13.71316 | kr.6,856.58 |
| 1.000 | kr.13.03992 | kr.13,039.92 |
| 2.500 | kr.12.26331 | kr.30,658.28 |
| 5.000 | kr.11.75690 | kr.58,784.50 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |

