Parametric Equivalent



| RP200N241B-TR-FE | |
|---|---|
| DigiKey Part Number | RP200N241B-TR-FE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RP200N241B-TR-FE | 
| Description | IC REG LINEAR 2.4V 300MA SOT23-5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 2.4V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.5V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 4 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.61952 | kr.7,858.56 | 
| 6.000 | kr.2.55662 | kr.15,339.72 | 
| 9.000 | kr.2.52511 | kr.22,725.99 | 
| 15.000 | kr.2.49021 | kr.37,353.15 | 
| 21.000 | kr.2.46981 | kr.51,866.01 | 
| Unit Price without VAT: | kr.2.61952 | 
|---|---|
| Unit Price with VAT: | kr.3.27440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark