Parametric Equivalent



| RP101N241D-TR-FE | |
|---|---|
| DigiKey Part Number | RP101N241D-TR-FE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RP101N241D-TR-FE | 
| Description | IC REG LINEAR 2.4V 300MA SOT23-5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 2.4V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.3V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 25 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.88279 | kr.8,648.37 | 
| 6.000 | kr.2.81475 | kr.16,888.50 | 
| 9.000 | kr.2.78067 | kr.25,026.03 | 
| 15.000 | kr.2.74291 | kr.41,143.65 | 
| 21.000 | kr.2.72085 | kr.57,137.85 | 
| Unit Price without VAT: | kr.2.88279 | 
|---|---|
| Unit Price with VAT: | kr.3.60349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark