R1121N501B-TR-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.1.73698
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 247
Unit Price: kr.3.90000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.1.73698
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1121N501B-TR-FE

DigiKey Part Number
2129-R1121N501B-TR-FETR-ND - Tape & Reel (TR)
2129-R1121N501B-TR-FECT-ND - Cut Tape (CT)
2129-R1121N501B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1121N501B-TR-FE
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.73900kr.27.39
25kr.2.45520kr.61.38
100kr.2.14270kr.214.27
250kr.1.99320kr.498.30
500kr.1.90298kr.951.49
1.000kr.1.82867kr.1,828.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73698kr.5,210.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500