Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R1121N501A-TR-FE | |
|---|---|
DigiKey Part Number | R1121N501A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1121N501A-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73698 | kr.5,210.94 |
| 6.000 | kr.1.69209 | kr.10,152.54 |
| 9.000 | kr.1.66962 | kr.15,026.58 |
| 15.000 | kr.1.64471 | kr.24,670.65 |
| 21.000 | kr.1.63016 | kr.34,233.36 |
| 30.000 | kr.1.61616 | kr.48,484.80 |
| Unit Price without VAT: | kr.1.73698 |
|---|---|
| Unit Price with VAT: | kr.2.17123 |


