Similar

NJU7061D# | |
|---|---|
DigiKey Part Number | 2129-NJU7061D#-ND |
Manufacturer | |
Manufacturer Product Number | NJU7061D# |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 150µA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -20°C ~ 75°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 8-DIP |
Gain Bandwidth Product 400 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L1ACP | Rochester Electronics, LLC | 55.628 | 2156-TLC27L1ACP-ND | kr.11.98000 | Similar |
| TLC27L1CP | Rochester Electronics, LLC | 22.618 | 2156-TLC27L1CP-ND | kr.10.84143 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.92086 | kr.9,841.72 |
| Unit Price without VAT: | kr.4.92086 |
|---|---|
| Unit Price with VAT: | kr.6.15108 |


