OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L1ACP

DigiKey Part Number
296-10259-5-ND
Manufacturer
Manufacturer Product Number
TLC27L1ACP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L1ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
14µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.10000kr.12.10
10kr.8.89600kr.88.96
50kr.7.61980kr.380.99
100kr.7.22300kr.722.30
250kr.6.80472kr.1,701.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.10000
Unit Price with VAT:kr.15.12500

Other Suppliers on DigiKey

55.341In Stock
Ships from Rochester Electronics, LLC