
NJM2904CG-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM2904CG-TE2TR-ND - Tape & Reel (TR) 2129-NJM2904CG-TE2CT-ND - Cut Tape (CT) 2129-NJM2904CG-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2904CG-TE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.15400 | kr.31.54 |
| 25 | kr.2.83280 | kr.70.82 |
| 100 | kr.2.47810 | kr.247.81 |
| 250 | kr.2.30860 | kr.577.15 |
| 500 | kr.2.20628 | kr.1,103.14 |
| 1.000 | kr.2.12224 | kr.2,122.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03343 | kr.5,083.57 |
| 5.000 | kr.1.97990 | kr.9,899.50 |
| 7.500 | kr.1.95309 | kr.14,648.17 |
| 12.500 | kr.1.92340 | kr.24,042.50 |
| 17.500 | kr.1.90605 | kr.33,355.88 |
| 25.000 | kr.1.88935 | kr.47,233.75 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |





