
SN74HC04ANSRE4 | |
|---|---|
DigiKey Part Number | 296-SN74HC04ANSRE4TR-ND - Tape & Reel (TR) 296-SN74HC04ANSRE4CT-ND - Cut Tape (CT) 296-SN74HC04ANSRE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04ANSRE4 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04ANSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.67800 | kr.36.78 |
| 25 | kr.3.30760 | kr.82.69 |
| 100 | kr.2.90060 | kr.290.06 |
| 250 | kr.2.70704 | kr.676.76 |
| 500 | kr.2.59038 | kr.1,295.19 |
| 1.000 | kr.2.56769 | kr.2,567.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41514 | kr.4,830.28 |
| 4.000 | kr.2.35002 | kr.9,400.08 |
| 6.000 | kr.2.31742 | kr.13,904.52 |
| 10.000 | kr.2.28130 | kr.22,813.00 |
| 14.000 | kr.2.26017 | kr.31,642.38 |
| 20.000 | kr.2.23987 | kr.44,797.40 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

