
MUSES8921ANAE2S | |
|---|---|
DigiKey Part Number | 2129-MUSES8921ANAE2STR-ND - Tape & Reel (TR) 2129-MUSES8921ANAE2SCT-ND - Cut Tape (CT) 2129-MUSES8921ANAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSES8921ANAE2S |
Description | HIGH QUALITY SOUND, J-FET INPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-EMP |
Datasheet | Datasheet |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.5mA (x2 Channels) |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 34 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-EMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.26.37400 | kr.263.74 |
| 25 | kr.24.33280 | kr.608.32 |
| 100 | kr.22.08480 | kr.2,208.48 |
| 250 | kr.21.14644 | kr.5,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.39958 | kr.38,799.16 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |






