
MUSES8920AE-TE1 | |
|---|---|
DigiKey Part Number | 2129-MUSES8920AE-TE1TR-ND - Tape & Reel (TR) 2129-MUSES8920AE-TE1CT-ND - Cut Tape (CT) 2129-MUSES8920AE-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSES8920AE-TE1 |
Description | HIGH-QUALITY SOUND, J-FET INPUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-EMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4.5mA (x2 Channels) | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-EMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.02000 | kr.59.02 |
| 10 | kr.45.91800 | kr.459.18 |
| 25 | kr.42.64240 | kr.1,066.06 |
| 100 | kr.39.03930 | kr.3,903.93 |
| 250 | kr.37.32204 | kr.9,330.51 |
| 500 | kr.36.28692 | kr.18,143.46 |
| 1.000 | kr.35.43475 | kr.35,434.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.34.73351 | kr.69,467.02 |
| Unit Price without VAT: | kr.59.02000 |
|---|---|
| Unit Price with VAT: | kr.73.77500 |



