ST-5ETP202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.62220
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.62220
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.17.64160
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.17.64160
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.16.43666
Datasheet
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETP202

DigiKey Part Number
563-ST-5ETP202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-5ETP202
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETP202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-5EMP202Nidec Components0563-ST-5EMP202-NDkr.19.62220Parametric Equivalent
ST-5EMR202Nidec Components0563-ST-5EMR202-NDkr.19.62220Parametric Equivalent
ST-5EP202Nidec Components0563-ST-5EP202-NDkr.17.64160Parametric Equivalent
ST-5ER202Nidec Components0563-ST-5ER202-NDkr.17.64160Parametric Equivalent
ST-5ETR202Nidec Components0563-ST-5ETR202TR-NDkr.16.43666Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.43666kr.8,218.33
Manufacturers Standard Package
Unit Price without VAT:kr.16.43666
Unit Price with VAT:kr.20.54583