ST-5ER202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.62220
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.62220
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.17.64160
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.16.43666
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.16.43666
Datasheet
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ER202

DigiKey Part Number
563-ST-5ER202-ND
Manufacturer
Manufacturer Product Number
ST-5ER202
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ER202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-5EMP202Nidec Components0563-ST-5EMP202-NDkr.19.62220Parametric Equivalent
ST-5EMR202Nidec Components0563-ST-5EMR202-NDkr.19.62220Parametric Equivalent
ST-5EP202Nidec Components0563-ST-5EP202-NDkr.17.64160Parametric Equivalent
ST-5ETP202Nidec Components0563-ST-5ETP202TR-NDkr.16.43666Parametric Equivalent
ST-5ETR202Nidec Components0563-ST-5ETR202TR-NDkr.16.43666Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.64160kr.3,528.32
Unit Price without VAT:kr.17.64160
Unit Price with VAT:kr.22.05200