Similar

SM-3TA101 | |
|---|---|
DigiKey Part Number | SM-3TA101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-3TA101 |
Description | TRIMMER 100 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TA101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.154" x 0.154" Face (3.90mm x 3.90mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3A101 | Nidec Components | 0 | SM-3A101-ND | kr.15.16370 | Parametric Equivalent |
| 3223J-1-101E | Bourns Inc. | 0 | 3223J-1-101ETR-ND | kr.17.21614 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.12870 | kr.7,064.35 |
| Unit Price without VAT: | kr.14.12870 |
|---|---|
| Unit Price with VAT: | kr.17.66088 |



