SM-3A101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.12870
Datasheet
100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3A101

DigiKey Part Number
SM-3A101-ND
Manufacturer
Manufacturer Product Number
SM-3A101
Description
TRIMMER 100 OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.154" x 0.154" Face (3.90mm x 3.90mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3TA101Nidec Components0SM-3TA101-NDkr.14.12870Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.16370kr.3,032.74
Manufacturers Standard Package
Unit Price without VAT:kr.15.16370
Unit Price with VAT:kr.18.95463