
SD-2231 | |
|---|---|
DigiKey Part Number | 563-SD-2231-ND |
Manufacturer | |
Manufacturer Product Number | SD-2231 |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-2031AW | Nidec Components | 0 | 563-S-2031AW-ND | kr.15.53680 | Parametric Equivalent |
| SC-2031 | Nidec Components | 0 | 563-SC-2031-ND | kr.19.01360 | Parametric Equivalent |
| SC-2031W | Nidec Components | 0 | 563-SC-2031W-ND | kr.11.58318 | Parametric Equivalent |
| SC-2231 | Nidec Components | 0 | 563-SC-2231-ND | kr.19.01360 | Parametric Equivalent |
| SC-2231W | Nidec Components | 0 | 563-SC-2231W-ND | kr.11.58318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.18.23260 | kr.911.63 |
| Unit Price without VAT: | kr.18.23260 |
|---|---|
| Unit Price with VAT: | kr.22.79075 |



