SD-2031W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.53680
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.01360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.11.58318
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.01360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.11.58318
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.18.23260
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.18.23260
Datasheet
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-2031W

DigiKey Part Number
563-SD-2031W-ND
Manufacturer
Manufacturer Product Number
SD-2031W
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD Complement
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-2031AWNidec Components0563-S-2031AW-NDkr.15.53680Parametric Equivalent
SC-2031Nidec Components0563-SC-2031-NDkr.19.01360Parametric Equivalent
SC-2031WNidec Components0563-SC-2031W-NDkr.11.58318Parametric Equivalent
SC-2231Nidec Components0563-SC-2231-NDkr.19.01360Parametric Equivalent
SC-2231WNidec Components0563-SC-2231W-NDkr.11.58318Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.18.23260kr.911.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.23260
Unit Price with VAT:kr.22.79075