
S-4010A | |
|---|---|
DigiKey Part Number | S-4010A-ND |
Manufacturer | |
Manufacturer Product Number | S-4010A |
Description | SWITCH ROTARY DIP BCD 0.1A 2.4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-4010A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 2.4VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.102" (2.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.189" (4.80mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.97610 | kr.5,395.22 |
| Unit Price without VAT: | kr.26.97610 |
|---|---|
| Unit Price with VAT: | kr.33.72013 |


