



S-4010TA | |
|---|---|
DigiKey Part Number | 563-1247-2-ND - Tape & Reel (TR) 563-1247-1-ND - Cut Tape (CT) 563-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-4010TA |
Description | SWITCH ROTARY DIP BCD 0.1A 2.4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-4010TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 2.4VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.102" (2.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.189" (4.80mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.29000 | kr.30.29 |
| 10 | kr.25.26300 | kr.252.63 |
| 25 | kr.23.40520 | kr.585.13 |
| 100 | kr.20.86600 | kr.2,086.60 |
| 250 | kr.19.40316 | kr.4,850.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.41784 | kr.9,208.92 |
| 1.000 | kr.17.53635 | kr.17,536.35 |
| 1.500 | kr.17.06753 | kr.25,601.30 |
| 2.500 | kr.16.52402 | kr.41,310.05 |
| 3.500 | kr.16.19361 | kr.56,677.64 |
| Unit Price without VAT: | kr.30.29000 |
|---|---|
| Unit Price with VAT: | kr.37.86250 |

