RJ-6X201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.1.77895
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.71415
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 279
Unit Price: kr.1.11000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.13456
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.81996
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 161
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 283
Unit Price: kr.1.11000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.81636
Datasheet
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6X201

DigiKey Part Number
563-RJ-6X201-ND
Manufacturer
Manufacturer Product Number
RJ-6X201
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6X201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJ-6S201Nidec Components0563-RJ-6S201-NDkr.1.77895Parametric Equivalent
3329W-1-201Bourns Inc.03329W-201-NDkr.2.71415Similar
3362M-1-201Bourns Inc.03362M-201-NDkr.1.06000Parametric Equivalent
3362M-1-201LFBourns Inc.2793362M-201LF-NDkr.1.11000Parametric Equivalent
3362M-1-201RBourns Inc.03362M-1-201R-NDkr.1.13456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.27055kr.2,654.11
Manufacturers Standard Package
Unit Price without VAT:kr.13.27055
Unit Price with VAT:kr.16.58819