
3362S-1-201LF | |
|---|---|
DigiKey Part Number | 3362S-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.78000 | kr.47.80 |
| 25 | kr.4.44320 | kr.111.08 |
| 50 | kr.4.20460 | kr.210.23 |
| 100 | kr.3.97640 | kr.397.64 |
| 250 | kr.3.69240 | kr.923.10 |
| 500 | kr.3.49018 | kr.1,745.09 |
| 1.000 | kr.3.29807 | kr.3,298.07 |
| 5.000 | kr.2.89000 | kr.14,450.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

