



UZS1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10138-2-ND - Tape & Reel (TR) 493-10138-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZS1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS1C220MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZT1C220MCL1GB | Nichicon | 2.667 | 493-10165-1-ND | kr.5.45000 | MFR Recommended |
| AVE226M16C12T-F | Cornell Dubilier Knowles | 182 | 338-1795-1-ND | kr.2.79000 | Similar |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1.800 | 338-AVS226M16B12T-FCT-ND | kr.4.06000 | Similar |
| EEE-1CA220AR | Panasonic Industry | 1.781 | PCE4580CT-ND | kr.2.41000 | Similar |
| EEE-1CA220SR | Panasonic Industry | 11.949 | PCE3881CT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.74980 | kr.87.49 |
| 100 | kr.1.55840 | kr.155.84 |
| 500 | kr.1.22946 | kr.614.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12554 | kr.1,125.54 |
| 2.000 | kr.1.03913 | kr.2,078.26 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

