
EEE-1CA220SR | |
|---|---|
DigiKey Part Number | PCE3881TR-ND - Tape & Reel (TR) PCE3881CT-ND - Cut Tape (CT) PCE3881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V220R | Panasonic Industry | 3.787 | 10-EEE-FN1V220RCT-ND | kr.7.69000 | MFR Recommended |
| EEE-FP1C220AR | Panasonic Industry | 1.395 | PCE4528CT-ND | kr.9.49000 | Upgrade |
| EEE-FP1E220AR | Panasonic Industry | 146 | PCE4540CT-ND | kr.9.49000 | Upgrade |
| EEE-FP1V220AR | Panasonic Industry | 2.697 | PCE4550CT-ND | kr.9.49000 | Upgrade |
| EEE-HB1C220AR | Panasonic Industry | 1.979 | PCE4745CT-ND | kr.7.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.87680 | kr.87.68 |
| 500 | kr.0.67470 | kr.337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59964 | kr.599.64 |
| 2.000 | kr.0.54749 | kr.1,094.98 |
| 3.000 | kr.0.52115 | kr.1,563.45 |
| 5.000 | kr.0.49174 | kr.2,458.70 |
| 7.000 | kr.0.47446 | kr.3,321.22 |
| 10.000 | kr.0.45775 | kr.4,577.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

