22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZG1E220MCL1GB

DigiKey Part Number
493-10056-2-ND - Tape & Reel (TR)
493-10056-1-ND - Cut Tape (CT)
493-10056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZG1E220MCL1GB
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZG1E220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.156" (3.95mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1V220MCL1GBNichicon8.464493-10060-1-NDkr.5.77000Upgrade
UUL1E220MCL1GSNichicon5.609493-9513-1-NDkr.5.45000Similar
EEE-FC1E220APPanasonic Industry2.416PCE4353CT-NDkr.3.49000Similar
EEE-FC1E220PPanasonic Industry17.792PCE4004CT-NDkr.3.17000Similar
EEE-HA1E220APPanasonic Industry2.000PCE4662CT-NDkr.3.04000Similar
In-Stock: 693
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.85500kr.38.55
50kr.2.91760kr.145.88
100kr.2.62100kr.262.10
500kr.2.10856kr.1,054.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94701kr.1,947.01
2.000kr.1.81277kr.3,625.54
3.000kr.1.74500kr.5,235.00
5.000kr.1.66949kr.8,347.45
7.000kr.1.62509kr.11,375.63
10.000kr.1.58220kr.15,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250