
EEE-FC1E220P | |
|---|---|
DigiKey Part Number | PCE4004TR-ND - Tape & Reel (TR) PCE4004CT-ND - Cut Tape (CT) PCE4004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E220P |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.46200 | kr.73.10 |
| 100 | kr.1.29780 | kr.129.78 |
| 500 | kr.1.01466 | kr.507.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90821 | kr.908.21 |
| 2.000 | kr.0.83517 | kr.1,670.34 |
| 3.000 | kr.0.79829 | kr.2,394.87 |
| 5.000 | kr.0.75716 | kr.3,785.80 |
| 7.000 | kr.0.73298 | kr.5,130.86 |
| 10.000 | kr.0.70961 | kr.7,096.10 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

