



UZG0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-10046-2-ND - Tape & Reel (TR) 493-10046-1-ND - Cut Tape (CT) 493-10046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J101MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL0J101MCL1GS | Nichicon | 3.478 | 493-9489-1-ND | kr.5.39000 | Similar |
| UZT0J101MCL1GB | Nichicon | 13.594 | 493-10160-1-ND | kr.5.39000 | Similar |
| EEE-FC0J101AP | Panasonic Industry | 773 | PCE4332CT-ND | kr.3.49000 | Similar |
| EEE-FC0J101P | Panasonic Industry | 130 | PCE3981CT-ND | kr.2.92000 | Similar |
| EEE-HA0J101P | Panasonic Industry | 3 | PCE4155CT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.04440 | kr.152.22 |
| 100 | kr.2.73630 | kr.273.63 |
| 500 | kr.2.20518 | kr.1,102.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03787 | kr.2,037.87 |
| 2.000 | kr.1.89871 | kr.3,797.42 |
| 3.000 | kr.1.82848 | kr.5,485.44 |
| 5.000 | kr.1.75021 | kr.8,751.05 |
| 7.000 | kr.1.70422 | kr.11,929.54 |
| 10.000 | kr.1.65977 | kr.16,597.70 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

