MFR Recommended
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2118-2-ND - Tape & Reel (TR) 493-2118-1-ND - Cut Tape (CT) 493-2118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1V220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 69 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1V220MCL1GB | Nichicon | 46.072 | 493-2199-1-ND | kr.2.47000 | MFR Recommended |
| UUD1H220MCL1GS | Nichicon | 23.713 | 493-2300-1-ND | kr.2.85000 | Upgrade |
| 226SML035M | CORNELL DUBILIER KNOWLES | 4.175 | 1572-1391-1-ND | kr.3.87000 | Direct |
| 865250543005 | Würth Elektronik | 12.695 | 732-8353-1-ND | kr.2.60000 | Direct |
| EDK226M035A9GAA | KEMET | 0 | EDK226M035A9GAA-ND | kr.0.38176 | Direct |











