



UWX1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-2133-2-ND - Tape & Reel (TR) 493-2133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1H3R3MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H3R3MCL1GS | Nichicon | 9.671 | 493-9461-1-ND | kr.3.49000 | Direct |
| UUD1H3R3MCL1GS | Nichicon | 2.894 | 493-2296-1-ND | kr.2.92000 | Direct |
| UWJ1H3R3MCL1GB | Nichicon | 2.677 | 493-9799-1-ND | kr.1.84000 | Direct |
| UWT1H3R3MCL1GB | Nichicon | 5.643 | 493-2219-1-ND | kr.2.16000 | MFR Recommended |
| 865250640007 | Würth Elektronik | 0 | 732-8325-1-ND | kr.1.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

