



UWX0G221MCL1GB | |
|---|---|
DigiKey Part Number | 493-2081-2-ND - Tape & Reel (TR) 493-2081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX0G221MCL1GB |
Description | CAP ALUM 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0G221MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZS0G221MCL1GB | Nichicon | 6.000 | 493-10129-1-ND | kr.1.18241 | Direct |
| UWT0G221MCL6GS | Nichicon | 4.284 | 493-9872-1-ND | kr.2.35000 | MFR Recommended |
| UCL0J221MCL1GS | Nichicon | 216 | 493-3889-1-ND | kr.3.74000 | Upgrade |
| UUD0J221MCL1GS | Nichicon | 12.153 | 493-2236-1-ND | kr.3.23000 | Upgrade |
| EDK227M004A9GAA | KEMET | 0 | EDK227M004A9GAA-ND | kr.0.38176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07400 | kr.53.70 |
| 100 | kr.0.94850 | kr.94.85 |
| 500 | kr.0.73228 | kr.366.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63958 | kr.639.58 |
| 2.000 | kr.0.58477 | kr.1,169.54 |
| 3.000 | kr.0.55712 | kr.1,671.36 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

